Microchip APGRD003 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 433.92MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip APGRD003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.