Microchip APGRD004 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | LIN |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip APGRD004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
