Microchip APT10DC120HJ technical specifications.
| Package Family Name | SOT-227 |
| Package/Case | SOT-227 |
| Package Description | Small Outline Transistor |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 38.2(Max) |
| Package Width (mm) | 25.04(Max) |
| Package Height (mm) | 12.24(Max) |
| Mounting | Screw |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1200V |
| Peak Average Forward Current | 10A |
| Peak Non-Repetitive Forward Surge Current | 250A |
| Peak Forward Voltage | 1.8V |
| Peak Reverse Current | 200uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip APT10DC120HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.