
N-channel Power MOSFET with a maximum drain-source voltage of 1200V and continuous drain current of 12A. This surface-mount transistor features a D3PAK package (TO-268AA) with gull-wing leads, a package length of 16.05mm, width of 13.99mm, and height of 5.08mm. It operates with a maximum gate-source voltage of ±30V and offers a typical gate charge of 100nC at 10V. The component boasts a maximum power dissipation of 403000mW and an operating temperature range from -55°C to 150°C.
Microchip APT1201R2SFLLG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-268 |
| Package/Case | D3PAK |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 16.05(Max) |
| Package Width (mm) | 13.99(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.26(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-268AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 1200V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 12A |
| Maximum Drain Source Resistance | 1250@10VmOhm |
| Typical Gate Charge @ Vgs | 100@10VnC |
| Typical Gate Charge @ 10V | 100nC |
| Typical Input Capacitance @ Vds | 2540@25VpF |
| Maximum Power Dissipation | 403000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip APT1201R2SFLLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.