Microchip APT150DL60B2G technical specifications.
| Package/Case | T-MAX |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 16.26(Max) |
| Package Width (mm) | 5.31(Max) |
| Package Height (mm) | 21.46(Max) |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 150A |
| Peak Non-Repetitive Surge Current | 600A |
| Peak Forward Voltage | 1.6V |
| Peak Reverse Current | 25uA |
| Peak Reverse Recovery Time | 408(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip APT150DL60B2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.