The APT2X60DC60J is a SOT-227 packaged Schottky diode with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 60mA. It features a peak non-repetitive surge current of 750mA and a peak forward voltage of 1.8V. The device is rated for operation between -55°C and 175°C and is mounted using screws. It is a dual anti-parallel configuration general purpose rectifier.
Microchip APT2X60DC60J technical specifications.
| Package Family Name | SOT-227 |
| Package/Case | SOT-227 |
| Package Description | Small Outline Transistor |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 38.2(Max) |
| Package Width (mm) | 25.04(Max) |
| Package Height (mm) | 12.24(Max) |
| Seated Plane Height (mm) | 12.24(Max) |
| Pin Pitch (mm) | 15.1(Max) |
| Mounting | Screw |
| Type | Schottky Diode |
| Configuration | Dual Anti Parallel |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 60A |
| Peak Non-Repetitive Surge Current | 750A |
| Peak Forward Voltage | 1.8V |
| Peak Reverse Current | 1200uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip APT2X60DC60J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.