
Microchip APT30GP60JDQ1 technical specifications.
| Package Family Name | SOT-227 |
| Package/Case | SOT-227 |
| Package Description | Small Outline Transistor |
| Lead Shape | Screw |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 38.2(Max) |
| Package Width (mm) | 25.04(Max) |
| Package Height (mm) | 9.6(Max) |
| Seated Plane Height (mm) | 12.24(Max) |
| Pin Pitch (mm) | 15.1(Max) |
| Mounting | Screw |
| Cage Code | 60991 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip APT30GP60JDQ1 to view detailed technical specifications.
No datasheet is available for this part.