Switching Diode, 600V Peak Reverse Repetitive Voltage, 50A Maximum Continuous Forward Current. This dual common cathode diode features a TO-247 package with 3 pins and a tab, designed for through-hole mounting. It offers a peak non-repetitive surge current of 320A and a typical reverse recovery time of 399ns. Operating temperature range is -55°C to 175°C.
Microchip APT50DL60BCTG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.26(Max) |
| Package Width (mm) | 5.31(Max) |
| Package Height (mm) | 21.46(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247AD |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 50A |
| Peak Non-Repetitive Surge Current | 320A |
| Peak Forward Voltage | 1.6V |
| Peak Reverse Current | 25uA |
| Peak Reverse Recovery Time | 399(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip APT50DL60BCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.