
Switching rectifier diode with a 1200 V peak reverse repetitive voltage and 60 A maximum continuous forward current. Features a D3PAK (TO-268AA) surface mount package with gull-wing leads, a 3-pin configuration, and a tab for enhanced thermal performance. This plastic encapsulated component offers a peak non-repetitive surge current of 540 A and operates across a wide temperature range from -55 °C to 175 °C.
Microchip APT60D120SG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-268 |
| Package/Case | D3PAK |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 16.05(Max) |
| Package Width (mm) | 13.99(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.26(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-268AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1200V |
| Maximum Continuous Forward Current | 60A |
| Peak Non-Repetitive Surge Current | 540A |
| Peak Forward Voltage | 2.5V |
| Peak Reverse Current | 250uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip APT60D120SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.