
Switching diode with a 200V peak reverse repetitive voltage and 60A maximum continuous forward current. Features a 3-pin D3PAK (TO-268AA) surface mount package with gull-wing leads. Offers a 600A peak non-repetitive surge current and a typical reverse recovery time of 31ns. Operating junction temperature range is -55°C to 175°C.
Microchip APT60D20S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-268 |
| Package/Case | D3PAK |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 16.05(Max) |
| Package Width (mm) | 13.99(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.26(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-268AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 60A |
| Peak Non-Repetitive Surge Current | 600A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 250uA |
| Peak Reverse Recovery Time | 31(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip APT60D20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.