High-performance rectifier diode for switching applications, featuring a 600V peak reverse repetitive voltage and 60A maximum continuous forward current. This single, general-purpose rectifier boasts a fast 35ns typical reverse recovery time and a 2.4V peak forward voltage. Housed in a D3PAK (TO-268AA) surface-mount plastic package with gull-wing leads, it offers a 3-pin configuration with a tab for enhanced thermal management. Operating across a wide temperature range from -55°C to 175°C, it is suitable for demanding automotive environments.
Microchip APT60DQ60SG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-268 |
| Package/Case | D3PAK |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 16.05(Max) |
| Package Width (mm) | 13.99(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.26(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-268AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 60A |
| Peak Non-Repetitive Surge Current | 600A |
| Peak Forward Voltage | 2.4V |
| Peak Reverse Current | 25uA |
| Peak Reverse Recovery Time | 35(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip APT60DQ60SG to view detailed technical specifications.
No datasheet is available for this part.