Microchip APTML202UM18R010T3AG technical specifications.
| Package/Case | Case SP-3 |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 73.4 |
| Package Width (mm) | 40.8 |
| Package Height (mm) | 11.5 |
| Mounting | Screw |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 200V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 109A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 19@10VmOhm |
| Typical Input Capacitance @ Vds | 9880@25VpF |
| Maximum Power Dissipation | 480000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip APTML202UM18R010T3AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.