
The AR1010T-I/SO is a specialized analog IC from Microchip, available in a 7.50 MM, ROHS compliant, plastic SOIC-20 package. Operating within a temperature range of -40°C to 85°C, this IC requires a supply voltage between 3.3V and 5V, with a maximum supply current of 17mA. It is RoHS compliant and available in tape and reel packaging with 1600 units per package.
Microchip AR1010T-I/SO technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | UART, 4-WIRE, 5-WIRE, 8-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Operating Supply Current | 17mA |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 17mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1010T-I/SO to view detailed technical specifications.
No datasheet is available for this part.