
The AR1011-I/SO is a high-speed analog-to-digital converter from Microchip, operating within a temperature range of -40°C to 85°C. It features a conversion rate of 140 samples per second and a resolution of 10 bits. The device is supplied with a maximum voltage of 5.25V and a minimum voltage of 2.5V, with a current consumption of 17mA. The package is a RoHS-compliant SOIC-20, measuring 7.5mm in width, 12.8mm in length, and 2.35mm in height.
Microchip AR1011-I/SO technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 140S/s |
| Height | 2.35mm |
| Interface | UART, 4-WIRE, 5-WIRE, 8-WIRE |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 17mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1011-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
