Microchip AR1020-I/ML technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Interface | I2C, SPI, Serial, Ethernet |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Bits | 10 |
| Operating Supply Current | 17mA |
| Output Current | 25mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 140S/s |
| Series | mTouch™ |
| Weight | 0.004339oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1020-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
