The AR1020T-I/ML is a specialized IC with I2C and SPI interfaces, a 10-bit resolution, and a QFN-20 package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.3V and 5V. The device is RoHS compliant and lead-free, and is packaged in tape and reel quantities of 3300 units.
Microchip AR1020T-I/ML technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Operating Supply Current | 17mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 17mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1020T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.