
10-bit resistive touch screen controller with 140S/s conversion rate. Features I2C, SPI, 4-wire, 5-wire, and 8-wire serial interfaces. Operates from 2.5V to 5.25V supply voltage with 17mA supply current. Housed in a 20-pin SSOP package with tin, matte contact plating. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Microchip AR1021-I/SS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 140S/s |
| Height | 1.85mm |
| Interface | I2C, SPI, 4-WIRE, 5-WIRE, 8-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 17mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1021-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
