Microchip AR1021T-I/SO technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SPI, 4-WIRE, 5-WIRE, 8-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1021T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.