Microchip AR1100-I/SO technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 0.093inch |
| Interface | Serial, USB, UART, 4-WIRE, 5-WIRE, 8-WIRE, RS-232, SPI |
| Lead Free | Lead Free |
| Length | 0.503inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Bits | 12 |
| Operating Supply Current | 25mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 25mA |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1100-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.