Microchip AR1100T-I/MQ technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Interface | Serial, USB, UART, 4-WIRE, 5-WIRE, 8-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Bits | 12 |
| Operating Supply Current | 25mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | mTouch™ |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AR1100T-I/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.