Microchip ARD00280 technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Mount | Front |
| Output Current | 60A |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ARD00280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.