Microchip ARD00385 technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | USB |
| Mount | Cable |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PIC18 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ARD00385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.