Microchip ARD00386 technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip ARD00386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.