
The ARF466A is a single N-channel enhancement transistor with a maximum drain source voltage of 1000V and a maximum continuous drain current of 13A. It has a maximum frequency of 45MHz and a maximum power dissipation of 357mW. The transistor is packaged in a TO-264 case and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 150°C.
Microchip ARF466A technical specifications.
| Package/Case | TO-264 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20.5(Max) |
| Package Width (mm) | 5.21(Max) |
| Package Height (mm) | 26.49(Max) |
| Mounting | Through Hole |
| Jedec | TO-264AA |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 1000V |
| Maximum Continuous Drain Current | 13A |
| Maximum Frequency | 45MHz |
| Maximum Power Dissipation | 357000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Power Gain | 16dB |
| Output Power | 300W |
| Typical Input Capacitance @ Vds | 2000@150VpF |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ARF466A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.