Microchip AT17C002A-10JI technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 12.5 MHz |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17C002A-10JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.