Microchip AT17C020-10JC technical specifications.
| Package/Case | LCC |
| Frequency | 12.5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17C020-10JC to view detailed technical specifications.
No datasheet is available for this part.