Microchip AT17C020A-10JI technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17C020A-10JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.