
The AT17C65-10PC is a 64Kb EPROM from Microchip with a maximum operating temperature of 70°C and a maximum supply voltage of 5.25V. It operates at a frequency of 12.5 MHz and has a supply current of 10mA. The device is packaged in a PDIP and is available in quantities of 50. It is not RoHS compliant and contains lead.
Microchip AT17C65-10PC technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 12.5 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17C65-10PC to view detailed technical specifications.
No datasheet is available for this part.