Microchip AT17F040-30CC technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F040-30CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
