Microchip AT17F040-30VJI technical specifications.
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 4Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT17F040-30VJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.