Microchip AT17F080A-30CU technical specifications.
| Density | 8Mb |
| Frequency | 10MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17F080A-30CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
