The AT17LV002-10TQI is a 2Mb EEPROM IC from Microchip, operating at frequencies up to 15MHz and supply voltages between 4.5V and 5.5V. It is packaged in a TQFP and is designed for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C, with an operating supply current of 10mA. The AT17LV002-10TQI is not RoHS compliant.
Microchip AT17LV002-10TQI technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV002-10TQI to view detailed technical specifications.
No datasheet is available for this part.