Microchip AT17LV002-10TQU technical specifications.
| Package/Case | TQFP |
| Density | 2Mb |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz, 15 MHz |
| Organization | 2MX1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV002-10TQU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
