Microchip AT17LV002A-10CU technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV002A-10CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.