
The AT17LV010-10CU is a 1Mb EEPROM memory device with a maximum operating frequency of 33MHz and a supply voltage of 5V. It has a maximum supply current of 10mA and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a 6x6mm package with a 1.04mm height and 1.27mm pitch, packaged in a rail or tube format.
Microchip AT17LV010-10CU technical specifications.
| Density | 1048576b |
| Frequency | 33MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Organization | 1MX1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Voltage | 5V |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV010-10CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
