
1Mb serial EEPROM FPGA configuration memory, LCC package, 10MHz frequency, 3V to 5.5V supply voltage. Surface mount device with 9.04mm length, 9.04mm width, and 3.68mm height. Operates from -40°C to 85°C, lead-free, and RoHS compliant.
Microchip AT17LV010-10JU technical specifications.
| Package/Case | LCC |
| Frequency | 10MHz |
| Height | 3.68mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV010-10JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.