Microchip AT17LV010A-10PC technical specifications.
| Package/Case | PDIP |
| Density | 1Mb |
| Frequency | 15MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Frequency | 15 MHz |
| Organization | 1MX1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT17LV010A-10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.