
1Mb EEPROM FPGA Configuration Memory, DIP package, designed for through-hole mounting. Operates with a frequency of 33MHz, within a voltage range of 3V to 5.5V, and across an industrial temperature range of -40°C to 85°C. This RoHS compliant component is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT17LV010A-10PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV010A-10PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
