Microchip AT17LV040-10TQC technical specifications.
| Package/Case | TQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Organization | 4MX1 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV040-10TQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.