
The AT17LV040-10TQU is a 4Mb serial EEPROM from Microchip, packaged in a TQFP-44 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 3V. The device has a supply current of 10mA and is RoHS compliant. It is available in a tray packaging and has a 4MX1 organization.
Microchip AT17LV040-10TQU technical specifications.
| Package/Case | TQFP |
| Density | 4Mb |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Organization | 4MX1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV040-10TQU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.