Microchip AT17LV040A-10BJC technical specifications.
| Package/Case | LCC |
| Frequency | 15MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV040A-10BJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.