
256Kb serial EEPROM memory IC, organized as 256K x 1, featuring a 2-wire interface and a maximum operating frequency of 12.5MHz. This surface mount component is housed in a 20-pin PLCC package, operating within a voltage range of 4.5V to 5.5V. It offers a typical supply current of 10mA and supports write protection. Operating temperature spans from -40°C to 85°C, with RoHS compliance.
Microchip AT17LV256-10JU technical specifications.
| Package/Case | PLCC |
| Density | 256Kb |
| Frequency | 10MHz |
| Height | 3.68mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Organization | 256KX1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.025468oz |
| Width | 9.04mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV256-10JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
