
EEPROM Serial-2Wire 64K-bit 64K x 1 3.3V 8-Pin LAP
Microchip AT17LV65-10CI technical specifications.
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Organization | 64KX1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV65-10CI to view detailed technical specifications.
No datasheet is available for this part.
