Microchip AT17N002-10CC technical specifications.
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Operating Supply Current | 5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17N002-10CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.