Microchip AT17N010-10PC technical specifications.
| Package/Case | PDIP |
| Density | 1048576b |
| Frequency | 10MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT17N010-10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.