The AT17N010-10SC is a 1Mb microcontroller available in a SOIC package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The device consumes 5mA of operating current and is packaged in a rail or tube format with 37 units per package. The AT17N010-10SC is not RoHS compliant.
Microchip AT17N010-10SC technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17N010-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
