This 1Mb SOIC surface mount flash memory operates at frequencies up to 10MHz and is powered by a maximum supply voltage of 3.6V. The device is specified to function within a temperature range of -40°C to 85°C. The memory is available in a package quantity of 37 units, packaged in rail/Tube packaging. Note that this device contains lead and is not RoHS compliant.
Microchip AT17N010-10SI technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17N010-10SI to view detailed technical specifications.
No datasheet is available for this part.