Microchip AT17N040-10TQI technical specifications.
| Package/Case | TQFP |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17N040-10TQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.