1Kbit Serial EEPROM memory IC, operating from 1.7V to 3.6V supply. Features 128 words of storage with a 125kHz clock speed. Packaged in a 3-terminal SOT23-3 (R-PDSO-G3) with dimensions of 1.3mm width and 2.9mm length. Industrial temperature grade, supporting operation from -40°C to 85°C.
Microchip AT21CS01-STUM10-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT21CS01-STUM10-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.