Microchip AT22LV10L-25JI technical specifications.
| Access Time | 25ns |
| Package/Case | J |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT22LV10L-25JI to view detailed technical specifications.
No datasheet is available for this part.